5-2176453-7

Heilind Number:AMP5-2176453-7
Manufacturer:TE Connectivity
Manufacturer Number:5-2176453-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 22K1 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176453-7
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:22.1 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176453-7

Detailed Description

Enhance precision in your electronic projects with this cutting-edge CPF 0201 resistor. Boasting a resistance of 22.1 KΩ with a remarkable tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures accurate performance even in demanding applications. The thin film technology guarantees high reliability, while the surface mount design simplifies installation. With a power rating of .031 W and a rated voltage of 15 V, this resistor is ideal for various circuit protection and signal conditioning tasks. RoHS compliance underscores its commitment to environmental responsibility. Upgrade to this Surface Mount Precision Resistor and experience superior quality in your designs.