5-2176455-4

Heilind Number:AMP5-2176455-4
Manufacturer:TE Connectivity
Manufacturer Number:5-2176455-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 392K 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176455-4
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:392 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176455-4

Detailed Description

Enhance circuit precision with this CPF 0402 Precision Resistor. Featuring a resistance of 392KΩ with a tolerance of 0.1%, this thin film resistor ensures accurate performance. With a low temperature coefficient of 25ppm and a power rating of .063 W, it is ideal for demanding applications. Measuring just 1 x .5 x .3 mm, it is designed for surface mount installation. RoHS compliant and with two solder terminations, it guarantees both performance and ease of use in various electronic setups. Elevate your designs with this high-quality component.