| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2188225-6 |
| Color: | Red |
| Series: | Nano MQS |
| Number of Rows: | 2 |
| Pitch: | 2.7 mm, 2 mm, 3.2 mm |
| Number of Positions: | 28 |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP5-2188225-6 |
5-2188225-6
| Heilind Number: | AMP5-2188225-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2188225-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with this high-performance Nano MQS connector. Featuring a vibrant red color, it adds a pop of personality while offering reliable connectivity. With two rows and 28 positions, it ensures efficient power and data transfer. The 2mm, 3.2mm, and 2.7mm pitch options cater to diverse installation requirements. Designed for seamless integration in automotive settings, this connector complies with RoHS standards, guaranteeing its environmental sustainability. Trust in its durability and functionality for your vehicle's essential connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/13/2020 | E-20-010128 - Customer Request. Lever locking Round dim changed. | Download | |||

