| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213772-7 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP5-2213772-7 |
5-2213772-7
| Heilind Number: | AMP5-2213772-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2213772-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV22 DPM 5A push button switch, featuring a captivating blue LED ring for easy visibility. Designed for vertical mounting, this switch offers a DPST contact configuration with silver plating for reliable performance. The round actuator allows for smooth operation, toggling between Off and On positions effortlessly. Rated for 250 VAC, this switch is suitable for a variety of applications. With its RoHS compliance, you can trust in its environmental responsibility. Upgrade your setup with this sleek and functional push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213771-1 | ![]() | |
| TE Connectivity 2213772-5 | ![]() |


