5-2266120-1
OCEAN_2.0_APPLICATOR-S-069F052O
Upgrade your production line with the cutting-edge OCEAN 2.0 APPLICATOR. Specifically designed for precision applications, this innovative tool ensures seamless operation with its 30 mm and 40 mm Stroke Terminator options, as well as a Stripper Crimper Seal compatibility with Komax or Schleuniger machinery. Engineered for efficiency, this mechanical feed applicator guarantees optimal performance, making it a must-have for any connector assembly process. Plus, rest assured of its environmental responsibility with full RoHS compliance. Elevate your workflow with the OCEAN 2.0 APPLICATOR, the ultimate solution for seamless connector assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2266120-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2266120-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |