5-2266120-2
OCEAN_2.0_APPLICATOR-S-069F052OA
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR. Engineered for precision and versatility, this essential tool is compatible with various terminator types, including 30 mm and 40 mm stroke terminators, as well as Stripper Crimper Seals from leading brands like Komax and Schleuniger. Its pneumatic feed system ensures seamless operation, making it a must-have for any connector assembly task. Stay compliant with RoHS regulations and streamline your workflow with this top-of-the-line applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2266120-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2266120-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |