Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2271143-2 |
Series: | M12,M12 Connector,M12 PCB/Panel Mount |
SKU: | AMP5-2271143-2 |
Insulation Material: | Polyamide 66 GF25 |
Hermetically Sealed: | No |
Number of Power Positions: | 0 |
Preloaded: | Yes |
Number of Signal Positions: | 8 |
Keying: | A |
Reverse Gender: | Reverse |
Contact Layout Arrangement: | Circular |
Wire Size: | 26 - 24 AWG / .14 - .25 mm² |
Alignment Keyed: | 45° |
Approved Standards: | W |
Polarization Code: | A |
Mating Alignment Type: | Keyed |
Mating Retention: | With |
Circuit Application: | Signal |
Connector Style: | Plug |
Connector System: | Wire-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | Yes |
Shielded: | No |