| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2319764-8 |
| Amperage: | .025 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Piano (Side Actuated) |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 6 |
| Rated Voltage: | 24 VDC |
| Product Type: | Switch |
| SKU: | AMP5-2319764-8 |
5-2319764-8
| Heilind Number: | AMP5-2319764-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2319764-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic device with our E Stack Piano 6P G Short Seal T&R PD Off switch. Designed for surface mounting, it features copper alloy contacts for reliable performance. The vertical mount angle and SPST contact configuration make it easy to integrate into your system. With a low amperage of .025 A and a rated voltage of 24 VDC, it's suitable for a variety of applications. The sleek black housing and white actuator add a touch of style to your design. RoHS compliant, you can trust in its environmental responsibility. Upgrade your interface control with this high-quality switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2319764-2 | ![]() | |
| TE Connectivity 2319764-4 | ![]() |


