5-2319848-3

Heilind Number:AMP5-2319848-3
Manufacturer:TE Connectivity
Manufacturer Number:5-2319848-3
ECAD Model:
3D Model

Description:

END STACK DIP 12P G RECESS T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2319848-3
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:12
Housing Color:Black
Actuator Color:White
Number of Switches:12
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP5-2319848-3

Detailed Description

Enhance circuit connectivity with this END STACK DIP 12P G RECESS T&R switch, designed for efficient surface mounting. Featuring a low amperage of .025 A, it ensures reliable performance with minimal power consumption. The copper alloy contact material guarantees durability, while the 2.54 mm pitch and vertical mount angle offer easy integration. With SPST contact configuration and slide actuator type, it provides precise control in a compact form factor. The black housing and white actuator not only enhance visibility but also add a sleek touch to your setup. Rated for 24 VDC and RoHS compliant, this switch is ideal for various applications in electronics and beyond. Upgrade your switching solution today with this high-quality product.