5-2337993-2

RJ45 JACK MAG. POE 10/100 LED 1X1 VERT.

Enhance your network connectivity with our Industrial RJ45 Jack Mag. POE 10/100, designed for reliable performance in demanding environments. This 1x1 vertical connector features integrated magnetics and LED indicators, ensuring seamless data transmission at 10/100 Mb/s speeds. Constructed with durable LCP housing and copper alloy contacts, it meets stringent industry standards for flammability and RoHS compliance. The black housing, with a standard latch orientation, offers easy installation on PCBs. With gold-plated contact mating areas and shielded design, it guarantees optimal signal integrity and EMI protection. Perfect for Cat 5 LAN applications, this connector is sold in a package of 50 for convenient bulk ordering. Trust in its quality and versatility for your industrial networking needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2337993-2
Series:Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack
Housing Material:LCP (Liquid Crystal Polymer)
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
USOC Codes:RJ45 with Integrated Magnetics
Insulation Material:LCP
LAN Category:Cat 5
Keying:No
Package Quantity:50
Number of Positions:8
Data Rate:100 Mb/s, 10 Mb/s
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
GPL:Z16
LED Color (Bottom Right):Yellow
LED Color (Bottom Left):Green
LED Color (Top Left):None
LED Color (Top Right):None
PCB Ground Tab Location:.153 in, 3.89 mm
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Shield Plating Finish:Matte
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Top
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Packaging:Tray
Operating Temperature Range:,
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Termination Area Plating Finish:Matte
Connector Height:16.9 mm, .665 in
PCB Retention Type:Boardlock
Boardlock Material:LCP
Shield Panel Ground Type:Shield has bottom panel grounds.
Sealable:No
Grounding Options:PCB Ground
Housing Material Temperature:260
Connector Type:Jack
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K842
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP5-2337993-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: