5-2834006-2
2P MRPK _WE/RD
Enhance your lighting connections with our high-quality Connector Assembly, designed for efficient board mount installation. This receptacle, featuring a natural color, meets stringent UL 94V-0, UL, and UL 1977 standards for safety and performance. With a 6 A amperage rating and a voltage capacity of 400 V AC, it ensures reliable power transmission. The surface mount termination method, along with a 4 mm pitch, offers easy and secure integration. Crafted from durable materials, this connector guarantees longevity and stability in industrial settings. RoHS compliant and featuring tin-lead over nickel plating, it prioritizes environmental responsibility without compromising on quality. Suitable for wire sizes ranging from 18 to 22 AWG, it accommodates various applications with ease. Trust in this connector for seamless wire-to-board connectivity in your lighting systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2834006-2 |
Color: | Natural |
Amperage: | 6 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | 4 mm |
Voltage: | 400 V AC |
Diameter: | 2.1 ;2.1 mm |
Contact Amperage: | 6 A |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | K50 |
Packaging: | Tape & Reel |
Connector Height: | .176 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L012 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Board |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin-Lead over Nickel |
Surface Mount Compatible: | Yes |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | 2.1 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Standards Met: | UL 94V-0 ;UL ;UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-2834006-2 |
SKU: | AMP5-2834006-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |