5-2834182-2
3P,PLUG CABLE ASSY-200MM,WHITE,TIN
Enhance your lighting connections with our SlimSeal Standard Connectors. Designed for optimal performance, these plugs feature a 2.5mm pitch, making them suitable for various applications. With a durable housing in a sleek white finish, they not only provide a secure fit but also add a touch of sophistication to your setup. Operating at voltages of up to 400V AC/DC and capable of handling 3.5A of current, these connectors ensure reliable power transmission. Whether you're working in extreme temperatures or require a sealable solution, our connectors have you covered, with an operating temperature range of -40 to 105°C (-40 to 221°F) and sealable construction. Suitable for wire-to-wire connections, they offer versatility in usage. With RoHS compliance and a focus on environmental responsibility, you can trust in the quality and sustainability of our products. Elevate your lighting projects with ease and efficiency with the SlimSeal Standard Connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2834182-2 |
Series: | SlimSeal Standard Connectors |
Gender: | Plug |
Pitch: | .098 in, 2.5 mm |
Voltage: | 400 V AC, 400 V DC |
Contact Amperage: | 3.5 A |
Number of Positions: | 3 |
Housing Color: | White |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L834 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Style: | Socket |
Part Aliases: | 5-2834182-2 |
SKU: | AMP5-2834182-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |