5-2836204-2
OCEAN-2.0-APPLICATOR-S-090F110OVA
Upgrade your production line with the cutting-edge OCEAN-2.0 Applicator, designed for precision and efficiency. This versatile tool is equipped with a range of terminator types, including 30mm and 40mm stroke terminators, as well as a Stripper Crimper Seal for seamless operation with Komax or Schleuniger machines. Powered by pneumatic feed technology, the OCEAN-2.0 Applicator ensures smooth and consistent performance, making it an essential addition to any workspace. Rest assured, this product complies with RoHS regulations, guaranteeing its environmental sustainability. Explore the future of connectivity with this innovative tool, available now for purchase.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2836204-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2836204-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |