5-292206-9
MINI CT SGL DIP H 9P BLUE
Easily connect wires to a circuit board with our MINI CT SGL DIP H 9P Blue connector. Featuring a durable Nylon GF housing in a right-angle mount orientation, this connector is designed for board mount installation. With through-hole solder termination and a pitch of 1.5mm, it ensures secure and reliable connections. Its brass contact pins are suitable for 22-28 AWG wire sizes, with a contact amperage of 2A and a voltage rating of 50V AC/DC. UL 94V-0 rated for safety, this connector is ideal for signal applications, with a contact layout of staggered pins. The package includes 2100 units, each with a connector height of 8.45mm and a connector length of 16mm, making it suitable for various PCB assembly needs. RoHS compliant and certified by UL and CSA, it meets industry standards for quality and environmental responsibility. Perfect for pick-and-place assembly, it offers ease of installation and secure PCB retention. Trust in the AMP Mini CT series for efficient and dependable wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-292206-9 |
Series: | AMP Mini CT |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 2100 |
Contact Amperage: | 2 A |
Number of Positions: | 9 |
Housing Color: | Blue |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Box & Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Panel Mount: | With |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .332 in, 8.45 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7479 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | 16 mm, .63 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .192 in, 4.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-292206-9 |
SKU: | AMP5-292206-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |