5-292230-8

1.5 MINI CT SGL V SMT W/BOSS 8

Enhance your signal connections with the AMP Mini CT 1.5mm Board Mount Connector. Crafted with durable Nylon housing in a sleek black finish, this connector offers reliable surface mount termination for improved circuitry performance. Featuring 8 staggered pin contacts with a contact amperage of 2A, it ensures efficient power transmission. With a voltage rating of 50V AC/DC, UL 94V-0 flammability standard compliance, and a wide operating temperature range of -30 to 105°C (-22 to 221°F), it guarantees safety and durability in various environments. The connector's vertical mount orientation and compact design with a height of 6.9mm make it ideal for space-restricted applications. Additionally, the inclusion of boardlock PCB retention and locating posts ensures secure and precise assembly. UL and CSA agency certifications, along with RoHS compliance, further validate its quality and environmental responsibility. Perfect for wire-to-board connections in data and device applications, this connector is packaged in tape and box format for convenient handling. Elevate your PCB connectivity with the AMP Mini CT Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-292230-8
Series:AMP Mini CT
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Pin
Package Quantity:500
Contact Amperage:2 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:398
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 in, .8 mm
Connector Height:.272 in, 6.9 mm
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1752
Wire Size:24 - 28 AWG
Contact Layout:Staggered
Connector Length:14.5 mm, .57 in
Connector System:Wire to Board
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Connector Width:.185 in, 4.7 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:.095 in, 2.4 mm
Contact Retention:Without
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:5-292230-8
SKU:AMP5-292230-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: