5-316088-1
2.5 SIGNAL D/LOCK CAP HSG 4P(GWT)
Enhance your power connector setup with this durable and reliable rectangular housing. Crafted from high-quality nylon 6/6, this receptacle housing ensures secure connections for your signal circuit applications. With a single row design and a 2.5mm pitch, it accommodates four positions with tab contact type, ideal for wire and cable termination. The natural housing color adds a sleek touch, while its wide operating temperature range from -30 to 105°C (-22 to 221°F) guarantees performance in various environments. RoHS compliant and meticulously engineered, this housing is a perfect choice for your heavy-duty power connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-316088-1 |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Tab |
Row Spacing: | .01 in, 2.5 mm |
Number of Positions: | 4 |
Housing Color: | Natural |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP5-316088-1 |
series: | AMP Signal Double Lock |
Preloaded: | No |
Insertion Force: | 5.88 Newton |
Contact Current Rating (Max): | 3 A |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Length: | .515 in |
Width: | 9.6 mm |
Operating Voltage: | 250 VAC / 250 VDC |
Circuit Identification Feature: | Without |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Rating: | Recognized |
VDE Tested: | Yes |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Assembly Integration Feature: | Without |
Product Type: | Connector |
Connector System: | Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |