5-316092-1
2.5 SIGNAL D/LOCK CAP HSG 8P(GWT)
Enhance your power connectivity with this robust rectangular connector housing, featuring a receptacle design for seamless integration. Crafted from durable Nylon 6/6 material in a natural finish, it guarantees both strength and versatility. With a single row layout and a pitch of 2.5mm (.098 in), it offers efficient signal transmission for up to 8 positions. Suitable for wire and cable terminations, its operating temperature range of -30 to 105°C (-22 to 221°F) ensures reliable performance in various environments. Compliant with RoHS regulations, this housing is a sustainable choice for your power connector needs. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-316092-1 |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Tab |
Row Spacing: | .01 in, 2.5 mm |
Number of Positions: | 8 |
Housing Color: | Natural |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP5-316092-1 |
series: | AMP Signal Double Lock |
Preloaded: | No |
Insertion Force: | 5.88 Newton |
Contact Current Rating (Max): | 3 A |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Length: | 23.1 mm |
Width: | 9.6 mm |
Operating Voltage: | 250 VAC / 250 VDC |
Circuit Identification Feature: | Without |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Rating: | Recognized |
VDE Tested: | Yes |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Assembly Integration Feature: | Without |
Product Type: | Connector |
Connector System: | Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |