5-316502-1
POWER D/LOCK CAP HSG 4P NAT(GWT)
Enhance power distribution with this 4-position Power Double Lock housing, crafted from durable Nylon 6/6 for reliable performance. Featuring a natural housing color and a panel mount design, it offers easy integration into various systems. The crimp termination method ensures secure connections, while the 3.96mm pitch accommodates tab contacts. With a voltage rating of 300V AC and UL 94V-0 flammability standard compliance, it guarantees safety in operation. This connector, suitable for power applications in appliances, operates efficiently in temperatures ranging from -30 to 105°C (-22 to 221°F). Packaged in a bag for convenience, this connector is an essential component for wire-to-wire power distribution systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-316502-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 150 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 4 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-316502-1 |
Replacement Part: | 1971599-1 |
SKU: | AMP5-316502-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |