5-338169-2
15P HDP20 PLUG ASSY
Introducing our high-performance AMPLIMITE HDP series D-Sub connectors, meticulously crafted for seamless board mount installation. Meeting stringent DIN 41652 and UL 94V-0 standards, these connectors ensure reliable, safe operation. With a robust construction featuring phosphor bronze contacts plated with gold flash over palladium nickel, they guarantee superior conductivity and durability. The 15-contact, 2-row design, with a 2.74mm pitch, offers versatility for various applications. Rated for 6A, these connectors are ideal for demanding environments. Packaged in convenient trays, they are easy to handle and store. Featuring a front metal shell, they provide added protection and stability. RoHS compliant, they are environmentally friendly. Elevate your connectivity solutions with these premium D-Sub connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-338169-2 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP5-338169-2 |
Plastic: | No |
Post Size: | .7 mm |
Color: | Black |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Insert Material: | Steel |
Performance Level: | Level 2 |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester GF |
Approved Standards: | DIN 41652 |
UL Flammability Rating: | UL 94V-0 |
Panel Mount Feature: | Without |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Montageausrichtung der Leiterplatte: | With |
PCB Mount Alignment: | With |
Mating Connector Lock Type: | Mounting Holes |
Mounting Hole Diameter: | 3.1 mm |
Boardlock Material: | Phosphor Bronze |
Circuit Application: | Signal |
Installation Height: | 7.3 mm |
Grounding Straps: | With |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 2 |
Sealable: | No |
Grounding Indents: | With |
Footprint: | .406 in / 10.3 mm |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .126 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |