5-338310-2
15POS.HD20 PLUG ASS'Y
Elevate your connectivity with our AMPLIMITE HDP-20 D-Sub Plug Connector. Designed for high-performance applications, this connector meets stringent DIN 41652 and UL 94V-0 standards for quality and safety. With a durable construction featuring phosphor bronze contacts plated in gold, it ensures reliable conductivity. Boasting 15 contacts in a double-row configuration, it offers ample connectivity options. The 2.74mm pitch and board mount design make installation a breeze. Its front metal shell adds durability and protection, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for a wide range of industrial and commercial uses, this connector is a must-have for any tech enthusiast or professional. Upgrade your connections today with the AMPLIMITE HDP-20 D-Sub Plug Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-338310-2 |
Series: | AMPLIMITE HDP-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP5-338310-2 |
Plastic: | No |
Color: | Black |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Performance Level: | Level 2 |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .063 in / 1.6 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Glass Filled Polyester |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Boardlock Plating Material: | Tin |
Mounting Hole Diameter: | 5 mm |
Boardlock Material: | Phosphor Bronze |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | Without |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shielded: | No |
Shell Size: | 2 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |