5-338311-2
25POS.HD20 PLUG ASS
Enhance your connectivity with the AMPLIMITE HDP-20 D-Sub Connector, a high-performance solution tailored for board mounting. Designed for superior durability and reliability, this connector features a two-row, 25-contact configuration, ensuring seamless data transmission. With gold-plated phosphor bronze contacts meeting stringent DIN 41652 and UL 94V-0 standards, it guarantees optimal signal integrity. The front metal shell adds to its robust construction, while the 2.74mm pitch and 6A amperage make it suitable for various applications. RoHS compliant and packaged in a convenient tray, it's the perfect choice for demanding industrial environments. Elevate your connectivity with the AMPLIMITE HDP-20.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-338311-2 |
Series: | AMPLIMITE HDP-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP5-338311-2 |
Color: | Black |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
Performance Level: | Level 2 |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Glass Filled Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Boardlock Plating Material: | Tin |
Mounting Hole Diameter: | 5 mm |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | Without |
Connector Mounting Type: | Board Mount |
Boardlock Material: | Phosphor Bronze |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shielded: | No |
Grounding Indents: | Without |
Sealable: | No |
Shell Size: | 3 |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |