5-353293-2
MINI CT MT REC ASSY 2P BLUE
Enhance connectivity with this MINI CT MT REC ASSY 2P in striking blue. Designed for power and signal transmission, this receptacle assembly features two IDC contacts for efficient cable termination. With a compact 1.5mm pitch, it offers a secure connection for various devices. Operating in a wide temperature range from -30 to 105°C, it ensures reliability in diverse environments. The mating retention lock guarantees stability, while its wire-to-board configuration makes it versatile for different applications. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Elevate your projects with this high-performance PCB socket receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-353293-2 |
Color: | Blue |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .06 in, 1.5 mm |
Number of Positions: | 2 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 5-353293-2 |
SKU: | AMP5-353293-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |