5-353293-5
MINI CT MT REC ASSY 5P BLUE
Introducing the AMP Mini CT Receptacle Assembly in vibrant blue, a compact and efficient solution for your connectivity needs. With a single row design accommodating five positions, this connector is perfect for power and signal applications. Featuring a cable mount for easy installation and insulation displacement crimp termination, it ensures secure and reliable connections. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for diverse environments. The mating retention lock offers added security, while the mating alignment feature ensures precise connections. RoHS compliant, this connector guarantees environmental responsibility. Ideal for wire-to-board connections, it's a versatile choice for various electronic systems. Elevate your connectivity with the AMP Mini CT Receptacle Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-353293-5 |
Color: | Blue |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Receptacle |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .06 in, 1.5 mm |
Number of Positions: | 5 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 5-353293-5 |
SKU: | AMP5-353293-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |