Enhance your connectivity with our Mini CT MT Receptacle Assembly in striking blue. This 7-position connector, part of the AMP Mini CT series, is designed for seamless power and signal transmission. With a durable cable mount construction and insulation displacement crimp termination method, it ensures reliable performance in various applications. Operating temperature range of -30 to 105°C (-22 to 221°F) and RoHS compliance guarantee environmental adaptability and safety. Featuring a secure lock mating retention type and 1.5mm pitch, it offers both convenience and precision in use. Elevate your wiring setups with this high-quality connector, suitable for wire to board connections in diverse electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-353293-7
Color:Blue
Series:AMP Mini CT
Amperage:2 A
Gender:Receptacle
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.06 in, 1.5 mm
Number of Positions:7
GPL:398
Mating Retention Type:Lock
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:7478
Connector System:Wire to Board
Mating Retention:With
Part Aliases:5-353293-7
SKU:AMP5-353293-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: