| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-487509-4 |
| Series: | TRIO-MATE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Z Bend |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1012 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Mating Retention: | Without |
| Termination Post Tail Length: | .16 in, 4.06 mm |
| Insertion Force: | LIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-487509-4 |
| SKU: | AMP5-487509-4 |
5-487509-4
Specifications
Detailed Description
Enhance your connectivity with the TRIOMATE ASY V 5P L=4.064,LDFR Connector Assembly. Designed for seamless integration, this receptacle features a durable thermoplastic housing in sleek black, suitable for board mount installation. With a contact layout of 5 positions in a single row and a contact type of socket, it ensures reliable signal transmission. Operating efficiently in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is ideal for various applications. The Phosphor Bronze contacts with Tin plating offer excellent conductivity, while the UL 94V-0 material flammability standard guarantees safety. Incorporating through-hole solder termination, it provides secure attachment to the PCB. The Z Bend PCB retention mechanism ensures stability, making it a dependable choice for your electronic projects. With RoHS compliance and a bright plating finish, it aligns with environmental standards. Perfect for wire-to-board connections, this connector is a vital component for your electronic assembly needs.

