5-5175473-6

Heilind Number:AMP5-5175473-6
Manufacturer:TE Connectivity
Manufacturer Number:5-5175473-6
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

.050CL,CHAMP,VERT PLUG,50 POSN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-5175473-6
Gender:Plug
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.05 in, 1.27 mm
Contact Amperage:1 A
Number of Positions:50
Mount Orientation:Vertical
GPL:032
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
PCB Retention:With
PCB Retention Type:Retention Leg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0607
Number of Signal Positions:50
Connector System:Board to Board
ECCN:EAR99
Part Aliases:5-5175473-6
SKU:AMP5-5175473-6

Detailed Description

Enhance your signal connectivity with this vertical board mount connector, designed for optimal performance in a variety of applications. With 50 positions on a single row, it offers ample room for efficient PCB integration. The through-hole solder termination method ensures secure and reliable connections, while the 1.27mm pitch allows for precise placement on the board. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), this connector is suitable for use in diverse environments. Featuring PCB retention with retention leg design, it provides added stability during assembly. RoHS compliant and crafted for quality, this connector is a dependable choice for your signal transmission needs.