| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5177986-3 |
| Amperage: | .5 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Tab |
| Contact Amperage: | .5 A |
| Number of Positions: | 80 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .197 in, 5 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L051 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 13 mm, 17 mm, .197 in, .354 in, .512 in, 5 mm, .669 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5177986-3 |
| SKU: | AMP5-5177986-3 |
5-5177986-3
Specifications
Detailed Description
Enhance your circuit connectivity with our high-performance .5 A Board to Board PCB Connector. Featuring a straight body orientation and vertical mount, this connector offers seamless integration in your signal circuit applications. With a pitch of .8 mm and 80 positions, it ensures efficient data transfer. The gold-plated brass contacts guarantee reliable conductivity, while the UL 94V-0 housing material ensures safety. Operating in a wide temperature range from -40 to 257 °F, it's suitable for diverse environments. Its tape & reel packaging and pick and place cover assembly feature streamline the manufacturing process. RoHS compliant and ECCN classified, this connector is both environmentally friendly and export-friendly. Elevate your PCB assembly with this essential component.


