| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-520316-9 |
| Series: | TRIO-MATE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| PCB Retention Type: | Z Bend |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1012 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .16 in, 4.06 mm |
| Insertion Force: | LIF |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-520316-9 |
| SKU: | AMP5-520316-9 |
5-520316-9
Specifications
Detailed Description
Experience seamless connectivity with our TRIOMATE ASSY V 9P L=4.064LDFR, a high-performance connector assembly designed for efficiency and reliability. With UL 94V-0 standards met, you can trust in its quality and safety. Featuring 9 contacts in a single row, this thermoplastic housing in black ensures durability in any application. Board mountable with through-hole solder termination, it offers easy and secure installation. The phosphor bronze contacts with Tin-Lead plating guarantee excellent conductivity. Operating in a wide temperature range and suitable for signal circuits, this connector is essential for seamless data and device connectivity. RoHS compliant, it upholds environmental standards without compromising on performance. Perfect for wire-to-board connections, it provides a vertical cable entry for convenient setups. Trust in our TRIOMATE ASSY V 9P for superior connectivity solutions.

