5-5223974-1

UPM PIN ASSY, HI CURRENT

Enhance power connectivity with our UPM PIN ASSY, designed for high current applications. Part of the Z-PACK 2mm HM series, this assembly features a single row configuration with Through Hole - Press-Fit termination for secure board mounting. Crafted from durable thermoplastic housing in a sleek gray hue, it ensures reliable performance in a wide operating temperature range. With a contact rating of 16A at 250V AC/DC, it's ideal for power circuit applications. The contact features a blade design with noble metal plating for optimal conductivity. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Perfect for board-to-board connections, this Header connector offers three power positions and is RoHS compliant for environmental responsibility. Upgrade your power system with this robust and efficient component from Data and Devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-5223974-1
Series:Z-PACK 2mm HM
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:High Conductivity Copper Alloy
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Blade
USOC Codes:2mm HM
Contact Amperage:16 A
Number of Positions:3
Housing Color:Gray
Mount Orientation:Right Angle
GPL:A87
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2989
Number of Power Positions:3
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:5-5223974-1
SKU:AMP5-5223974-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: