| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5330808-6 |
| Series: | Series 3 |
| Amperage: | 5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .041 in, 1.04 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | .081 - .162 mm², 25 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .013 - .02 in, .33 - .51 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .142 in, 3.61 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 5-5330808-6 |
| SKU: | AMP5-5330808-6 |
5-5330808-6
Specifications
Detailed Description
Enhance connectivity with our SOCKET,MIN-SPR W/H SN-AU SER-1, a high-performance component designed for Series 3 applications. Featuring a durable Beryllium Copper construction and gold-plated contact springs, this discrete socket ensures reliable signal and power transmission. With a press-fit termination method and zero profile, it seamlessly integrates into your PCB assembly, accommodating wire sizes ranging from 25 to 28 AWG. Operating efficiently in temperatures from -65 to 125°C, it's suitable for a wide range of circuit applications. The sleeve, made of copper and plated with tin, offers secure and efficient connections. Whether manually or semi-automatically inserted, this RoHS-compliant socket guarantees quality and performance in every application. Upgrade your connectivity solutions with this essential component.

