5-533289-5

Heilind Number:AMP5-533289-5
Manufacturer:TE Connectivity
Manufacturer Number:5-533289-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX II 2 ROW RECP ASSY 60 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-533289-5
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:6
Contact Amperage:3 A
Number of Positions:30
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5479
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
Application Assembly Feature:None
Termination Post Tail Length:.149 in, 3.78 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5-533289-5
SKU:AMP5-533289-5

Detailed Description

Enhance your PCB connectivity with our BOX II 2 ROW RECP ASSY 60 POS. This high-quality assembly features a straight orientation and a durable thermoplastic housing in brown. With gold-plated beryllium copper contacts and a pitch of 2.54mm (.1 in), it ensures reliable signal transmission. Operating in a wide temperature range from -85 to 257°F, this assembly is ideal for aerospace, defense, and marine applications. Its through-hole solder termination method and vertical mount orientation make installation easy and secure. RoHS compliant and with UL 94V-0 flammability rating, it guarantees safety and quality. Perfect for board-to-board configurations, this connector is a must-have for your electronic assembly projects.