5-534998-4
08 MODIV VRT DR CE 100/125
The Modu Connector System offers a reliable solution for board-to-board connections in industrial applications. With a low-profile design and straight body orientation, it is suitable for vertical mounting on printed circuit boards. Featuring gold-plated contacts and UL 94V-0 rated housing, it ensures high conductivity and safety. This two-row connector has a pitch of 2.54mm (.1 in) and a voltage rating of 333V AC, making it ideal for power and signal transmission. With 8 positions and a contact amperage of 2A, it provides ample connectivity. The connector is stackable and complies with RoHS regulations, meeting environmental standards. Suitable for standard temperature environments, it offers reliable performance in various electronic devices. Its closed entry housing and round, short-point contacts ensure secure mating, while the PCB mount receptacle assembly type facilitates easy installation. Whether for telecommunications, industrial control, or other applications, the Modu Connector System is a dependable choice for efficient board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-534998-4 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 56 |
Contact Amperage: | 2 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5008 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Round, Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3.81 - 7.61 µm |
Contact Mating Area Length: | .148 in, 3.77 mm |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-534998-4 |
SKU: | AMP5-534998-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |