5-534998-6
12 MODIV VRT DR CE 100/125
The Modu Connector System offers reliable connectivity for various electronic applications. With a straight body orientation and through-hole solder termination, it ensures secure mounting on PCBs. Featuring gold-plated phosphor bronze contacts, it guarantees efficient signal transmission with a current rating of 2A. This black housing connector, meeting UL 94V-0 flammability standards, is suitable for industrial use. With a low profile and stackable design, it allows for space-saving installation. Its vertical mount orientation and top entry location provide flexibility in setup. The connector's 12 positions and 2.54mm pitch accommodate multiple connections, while its 333V AC voltage rating ensures safe operation. RoHS compliant and with a temperature rating for standard environments, this connector is a dependable choice for board-to-board applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-534998-6 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 37 |
Contact Amperage: | 2 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5008 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Round, Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3.81 - 7.61 µm |
Contact Mating Area Length: | .148 in, 3.77 mm |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-534998-6 |
SKU: | AMP5-534998-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |