5-535541-8
10 MODIV VRT SR CE 100/115
Enhance your PCB connectivity with our Modu Connector System, featuring a straight orientation and through-hole solder termination for secure assembly. Ideal for board-to-board applications, this connector boasts a durable polyester housing with UL 94V-0 flammability standard compliance. With gold-plated phosphor bronze contacts, it ensures reliable signal transmission at a voltage rating of 333V AC. The 10-position, 1-row design offers a pitch of 2.54mm, meeting industry standards for efficient stacking. RoHS compliant and suitable for industrial use, this connector guarantees high performance in diverse electronic setups. Elevate your PCB projects with our versatile and quality-tested connector solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-535541-8 |
Series: | Modu Connector System |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Package Quantity: | 22 |
Contact Amperage: | 3 A |
Number of Positions: | 10 |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .14 in, 3.56 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5009 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3.81 - 50 µm |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-535541-8 |
SKU: | AMP5-535541-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2013 | REACTIVATION OF OBSOLETE PARTS. | Download |