5-535598-1

Heilind Number:AMP5-535598-1
Manufacturer:TE Connectivity
Manufacturer Number:5-535598-1
ECAD Model:
3D Model

Description:

14 MODIV VRT DR CE RCPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-535598-1
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Number of Positions:14
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
Operating Voltage:333 VAC
SKU:AMP5-535598-1

Detailed Description

Elevate your circuit connections with this high-performance board-to-board socket. Featuring a durable polyester housing with two rows of 14 gold-plated contacts, this connector ensures reliable power delivery at an amperage of 2A. Its through-hole solder termination method guarantees secure mounting, while the phosphor bronze contact material offers excellent conductivity. With a pitch of 2.54mm (.1 in) and a vertical mount orientation, it's perfect for mezzanine and board stacking applications. Operating at 333VAC and fully RoHS compliant, this connector meets the highest standards for both performance and environmental responsibility. Upgrade your PCB design with this essential component for seamless connectivity.