5-535966-1
86 MODII VRT DR CE 100/115 LF
Enhance your PCB connectivity with our Modu Connector System, featuring a dual-row design for efficient signal transmission. Crafted from durable Polyphenylene Sulfide, this connector ensures reliable performance in industrial environments. With a contact layout optimized for matrix connections, it offers seamless integration into your circuit boards. The contact sockets, made of Phosphor Bronze with gold plating, guarantee high conductivity and corrosion resistance. Its through-hole solder termination method and retention solder tails make assembly a breeze, while the vertical mount orientation saves valuable board space. With 86 positions and a 2.54mm pitch, it's perfect for high-density applications. RoHS compliant and with a standard temperature rating, this connector is a must-have for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-535966-1 |
Series: | Modu Connector System |
Housing Material: | Polyphenylene Sulfide |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 5 |
Number of Positions: | 86 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .89 mm |
Connector Height: | .238 in, 6.05 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Contact Layout: | Matrix |
Stackable: | No |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Temperature Rating: | Standard |
Part Aliases: | 5-535966-1 |
SKU: | AMP5-535966-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |