5-643817-3
23P MTA156 CONN ASSY 18AWG LF
Experience seamless power connectivity with our MTA 156 Connector Assembly, designed for optimal performance in a wide range of applications. This CSA and UL certified connector features a single-row housing made of durable Nylon in a vibrant orange color, accommodating 23 female contacts with Tin plating for reliable conductivity. With a cable mount design and insulation displacement crimp termination method, it ensures secure attachment to 18 AWG stranded wires. Operating at up to 600V AC and 7A, it's suitable for power circuit applications. The housing is UL 94V-2 compliant for enhanced safety, and with an operating temperature range of -55 to 105°C (-67 to 221°F), it's built to withstand harsh conditions. Whether for appliances or industrial machinery, this connector guarantees efficient power transmission with its locking ramp mating retention and polarization alignment. RoHS compliant and featuring LR7189 and E28476 certifications, it meets international quality standards, making it a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-643817-3 |
Series: | MTA 156 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 100 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 7 A |
Number of Positions: | 23 |
Housing Color: | Orange |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 18.42 mm, .725 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Wire Size: | 18 AWG, .8 - .9 mm² |
Contact Layout: | Inline |
Contact Transmits: | Power |
Connector Length: | 3.588 in, 91.14 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .355 in, 9.02 mm |
Mating Retention: | With |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 23 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 5-643817-3 |
SKU: | AMP5-643817-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |