5-644511-4

14P MTA100 CONN ASSY ON TAPE

Enhance signal connectivity with this MTA 100 series Connector Assembly. Designed for reliable performance, it features a single row of 14 female contacts for easy cable termination through Insulation Displacement Crimp (IDC) method. The housing, made of durable Nylon 6/6 in a vibrant red color, ensures secure mounting with a Cable Mount (Free-Hanging) design. Meeting CSA and UL standards, this connector is suitable for various appliances, with a contact rating of 5A at 250VAC. Its compact rectangular shape, with a pitch of 2.54mm (.1 inch), allows for efficient panel installation. With a wide operating temperature range from -55 to 105°C (-67 to 221°F), this connector is ideal for demanding environments. RoHS compliant and featuring nickel contact plating, it guarantees both performance and sustainability. Packaged in a quantity of 600, it is perfect for large-scale projects. Make reliable connections with this high-quality Connector Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-644511-4
Series:MTA 100
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Female
Shape:Rectangular
Package Quantity:600
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:14
Housing Color:Red
GPL:104
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:13.21 mm, .52 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1537
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Connector Length:1.4 in, 35.56 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.275 in, 6.99 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:14
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:5-644511-4
SKU:AMP5-644511-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: