5-794631-4

Heilind Number:AMP5-794631-4
Manufacturer:TE Connectivity
Manufacturer Number:5-794631-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

24P MICRO MNL ASSY,VRT,HDR LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-794631-4
Series:Micro MATE-N-LOK
Housing Material:Nylon GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.118 in, 3 mm
Package Quantity:91
Contact Amperage:5 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Retention Bump
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:24
Wire Size:.051 - .517 mm², 20 - 30 AWG
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:5-794631-4
SKU:AMP5-794631-4

Detailed Description

Enhance your power connections with this Micro MATE-N-LOK connector, designed for efficiency and durability. With CSA and UL standards met, you can trust its performance. Featuring a nylon GF housing in sleek black, this connector boasts two rows of 24 gold-plated pin contacts, perfect for power applications. Its through-hole solder termination method ensures secure attachment to your printed circuit board, with a 3mm pitch for precise alignment. Operating in a wide temperature range from -40 to 105°C, it guarantees reliability in various environments. The vertical mount orientation with retention bump PCB attachment offers ease of installation, while the locking tab mating retention ensures a stable connection. Suitable for wire sizes of 20-30 AWG, this connector is VDE tested and RoHS compliant, making it a dependable choice for appliances and other power-related applications.