| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-846290-6 |
| Series: | LGH SGL |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 50000 V DC |
| Contact Type: | Socket |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP5-846290-6 |
5-846290-6
Specifications
Detailed Description
Elevate your power connection with the LGH-4 Single Molded End Lead, designed for high-voltage applications up to 50,000 V DC. This lead assembly features a durable socket contact type and is pre-terminated to cable for easy installation. With a wide operating temperature range of -55 to 125°C (-67 to 257°F), it ensures reliable performance in harsh environments. RoHS compliant and part of our Circular Power Connectors series, this product guarantees quality and efficiency in power transmission. Perfect for industrial and commercial use, it's a must-have in your connector arsenal.

