| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-861253-1 |
| Mount Type: | Panel Mount |
| Voltage: | 15000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP5-861253-1 |
5-861253-1
Specifications
Detailed Description
Perfect for high-voltage applications, this Panel Mount Receptacle is a reliable choice for securely connecting power sources. Featuring a sturdy Socket contact type, it ensures a stable and efficient connection. With a voltage rating of 15000 V DC, it can handle demanding power requirements with ease. Its durable construction and wide operating temperature range of -55 to 125°C (-67 to 257°F) make it suitable for use in various environments. This RoHS-compliant Circular Power Connector is a vital component for any Lead Assembly project, offering both performance and compliance assurance. Upgrade your connectivity solutions with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

