5-87191-2

LOCKING CLIP ASSY .025 SQ LP

Locking Clip Assembly .025 SQ LP is an essential component for secure and reliable connections in various applications. This female connector, meeting UL E28476 standards, features a crimp termination method for easy installation. Crafted with high-quality phosphor bronze contacts, specifically designed as sockets, it ensures optimal conductivity. With a package quantity of 1000, it provides ample supply for industrial needs. Operating within a wide temperature range of -65 to 105 °C, this assembly guarantees performance in diverse environments. Tin plating on contact mating areas and PCB contact terminals enhances durability and conductivity. With RoHS compliance and excellent insulation resistance, this assembly offers peace of mind in terms of quality and safety. Suitable for wire sizes ranging from 30 to 28 AWG, it accommodates various applications with ease and efficiency. Whether used in telecommunications, automotive, or industrial equipment, this locking clip assembly is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-87191-2
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Type:Socket
Package Quantity:1000
Insulation Resistance:5000 MΩ
GPL:285
Packaging:Loose Piece
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
GPL Description:Industrial
Product Code:5404
Wire Size:.05 - .09 mm², 30 - 28 AWG
Post Size:.025 in, .64 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Contact Shape:Square
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.029 - .039 in, .74 - .99 mm
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Thickness:100 µin
Standards Met:UL E28476
Part Aliases:5-87191-2
SKU:AMP5-87191-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: