5-917689-1
2.5 SIGNAL D/LOCK PLUG HSG 5P(GWT)
Easily connect signals with this compact 2.5mm (.098 in) pitch connector housing, featuring a single row with 5 positions. Constructed from durable Nylon 6/6 material in a natural color, it ensures reliable performance even in harsh environments with an operating temperature range of -30 to 105°C (-22 to 221°F). Designed for easy PCB mounting, this plug housing is RoHS compliant, meeting environmental standards. Perfect for power connectors and heavy-duty applications, it guarantees secure and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-917689-1 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Row Spacing: | .01 in, 2.5 mm |
Number of Positions: | 5 |
Housing Color: | Natural |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Printed Circuit Board |
Product: | Rectangular Connector Housings |
SKU: | AMP5-917689-1 |
series: | AMP Signal Double Lock |
Preloaded: | No |
Insertion Force: | 5.88 Newton |
Contact Current Rating (Max): | 3 A |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Height: | 11 mm |
Operating Voltage: | 50 VAC |
Circuit Identification Feature: | Without |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Rating: | Recognized |
VDE Tested: | Yes |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Assembly Integration Feature: | Without |
Product Type: | Connector |
Connector System: | Wire-to-Board |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |