5-928999-5

MQS0,63 Au rec LL unseal. <0,2-0,35

This MQS0.63 Au receptacle with unseal feature is ideal for automotive, truck, bus, and off-road applications. It offers a low insertion force, crimp termination method with gold contact plating, ensuring reliable and durable connections. With an amperage rating of 7.5 A and a wire size compatibility of 0.2 to 0.35 mm², it is suitable for various power and signal transmission needs. Operating smoothly in a wide temperature range from -40 to 120 °C (-40 to 248 °F), this terminal guarantees performance even in harsh environments. Its F-crimp type and locking lance feature provide secure and stable connections, while its receptacle design allows for easy mating with corresponding plugs. Compliant with RoHS regulations, this terminal is not only high-performing but also environmentally friendly. Perfect for automotive connectors and accessories, it meets the stringent requirements of modern vehicle systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-928999-5
Amperage:7.5 A
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:.2 - .35 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP5-928999-5
series:MQS
Interface Plating:Gold (Au)
Mating Tab Thickness:.63 mm / .025 in
Mating Tab Width:.63 mm / .025 in
Wire Insulation Diameter:1.1 - 1.6 mm / .043 - .063 in
Wire Size Search:22 AWG / .25 mm² / .3 mm² / .35 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/25/2021P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request Download