5-968973-1

AMP MCP 2.8 HSG 15 POS. 2.LOCKING

Enhance your automotive connectivity with the AMP MCP 2.8 HSG 15 POS. 2.LOCKING housing. Designed for female terminals, this durable connector features a 5mm pitch and can handle up to 28 V DC. With three rows and a 5.5mm row spacing, it offers efficient signal transmission. The PBT GF body material ensures reliability in extreme temperatures, ranging from -40 to 120°C. Measuring 1.22 inches in length and 0.945 inches in height, it is compact yet robust. Its 180° cable exit angle and terminal position assurance feature make installation easy and secure. Perfect for industrial and commercial transportation applications, this connector is a dependable choice for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-968973-1
Series:AMP MCP 2.8,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:3
Pitch:.197 in, 5 mm
Voltage:28 V DC
Row Spacing:.217 in, 5.5 mm
Polarization:No
Body Material:PBT GF
Number of Positions:15
GPL:J96
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Connector System:Wire to Wire
Length:1.22 in
Cable Exit Angle:180°
Height:24 mm, .945 in
Width:1.22 in, 31 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Other
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:5-968973-1
SKU:AMP5-968973-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: