50462-6
SOCKET,MIN-SPR AU SER-2
Enhance your connectivity with this high-quality SOCKET,MIN-SPR AU SER-2 from our Series 3 collection. Designed for efficient power and signal transmission, this socket features a contact material of Beryllium Copper and a press-fit termination method, ensuring reliable performance. With a contact amperage of 5A and compatibility with 22-28 AWG wire sizes, it is suitable for various applications. Its Zero profile and closed bottom sleeve design offer versatility, while its gold flash over nickel plating guarantees durability. Operating within a wide temperature range and ROHS compliant, this socket is a dependable choice for your circuit needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 50462-6 |
Series: | Series 3 |
Amperage: | 5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .052 in, 1.32 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | .081 - .326 mm², 22 - 28 AWG |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .014 - .026 in, .36 - .66 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .178 in, 4.52 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Gold Flash over Nickel |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Closed Bottom |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 50462-6 |
SKU: | AMP50462-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2022 | P-22-022383 - Manufacturing Location Change. TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Norwood, MA USA to TE Guangdong, China. Lead times for orders on these part numbers may be subject to change. Please contact your TE Account Manager with questions. | Download |