Experience reliable connectivity with our SOCKET,MIN-SPR SN SER-4. Crafted for Series 4 applications, this socket ensures seamless power and signal transmission with an amperage rating of 7.5 A. Featuring Through Hole - Press-Fit termination for easy installation on PCBs, it guarantees a secure and durable connection. The contact material, Beryllium Copper, and tin-plated sleeves offer enhanced conductivity and corrosion resistance. With a profile of Zero and a compact socket length of .26 inches, it's ideal for space-constrained designs. Suitable for 18-20 AWG wire sizes, it accommodates both signal and power transmission requirements. Whether hand or semi-automatically inserted, this socket provides versatility in assembly. RoHS compliant and operating in a wide temperature range, from -65 to 125 °C, it meets stringent quality standards. Trust in our Data and Devices connector for your critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5050865-7
Series:Series 4
Amperage:7.5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.072 in, 1.83 mm
Cable Type:Discrete Wire
Contact Amperage:7.5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:18 - 20 AWG, .518 - .823 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.034 - .041 in, .86 - 1.04 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.26 in, 6.6 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Tin
Sleeve Style:Knockout Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:5050865-7
SKU:AMP5050865-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: