5088450-3

PULL LOOP, CUT LENGTH .64 IN

Enhance your connectivity solutions with this Pull Loop, designed for efficient cable management. Made from durable PVC in a natural color, it ensures both reliability and aesthetics in your setup. Measuring at .64 inches in length, it offers a precise fit for your application. With UL and CSA standards met, you can trust in its quality and safety. Each package contains 250 units, conveniently organized in a Box & Carton packaging. Perfect for data and device connectivity, this accessory is a must-have for any professional setup. Additionally certified by LR 7189 and E28476 for CSA and UL agency compliance, it guarantees adherence to industry regulations. Whether for personal or commercial use, this Pull Loop is a versatile and essential component in your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5088450-3
Color:Natural
Accessory Type:Pull Loop
Body Material:PVC
Package Quantity:250
GPL:318
Packaging:Box & Carton
GPL Description:Data and Devices
Product Code:5151
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Accessory
ECCN:EAR99
Length:.64 in
Standards Met:UL CSA
Part Aliases:5088450-3
SKU:AMP5088450-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: