5088450-5
PULL LOOP, CUT LENGTH .88 IN
Enhance your connectivity solutions with this Pull Loop, featuring a precise cut length of 0.88 inches for optimal functionality. Its natural color and durable PVC body make it both reliable and visually versatile. With gold contact plating and compliance with CSA and UL standards, you can trust in its performance. Perfect for data and device applications, this accessory comes in a convenient package of 250, ensuring you have an ample supply on hand. Whether you're in the field of electronics, telecommunications, or beyond, this Pull Loop is a must-have component for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5088450-5 |
Color: | Natural |
Accessory Type: | Pull Loop |
Contact Plating: | Gold |
Body Material: | PVC |
Package Quantity: | 250 |
GPL: | 318 |
Packaging: | Box & Carton |
GPL Description: | Data and Devices |
Product Code: | 5151 |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | .88 in |
Standards Met: | CSA UL |
Part Aliases: | 5088450-5 |
SKU: | AMP5088450-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |