5088450-8

PULL LOOP, CUT LENGTH 1.58 IN

Enhance your connectivity solutions with our Pull Loop, crafted for exceptional performance. With a precise cut length of 1.58 inches, it offers efficiency and convenience in a natural color finish. This essential accessory, meeting CSA and UL standards, ensures reliable usage. Featuring gold contact plating and a PVC body, it guarantees durability and optimal conductivity. Each package contains 250 units, making it ideal for various applications in the Data and Devices sector. Trust in its quality with LR 7189 and E28476 certifications for CSA and UL standards, respectively. This Pull Loop, classified as an accessory, boasts compliance with RoHS regulations for environmentally conscious operations. Elevate your connectivity experience with this versatile and dependable product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5088450-8
Color:Natural
Accessory Type:Pull Loop
Contact Plating:Gold
Body Material:PVC
Package Quantity:250
GPL:318
Packaging:Package
GPL Description:Data and Devices
Product Code:5151
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Accessory
ECCN:EAR99
Length:1.58 in
Standards Met:CSA UL
Part Aliases:5088450-8
SKU:AMP5088450-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: